Reference Only
TB6562ANG,8
Motor / Motion / Ignition Controllers & Drivers Stepping Motor Driver IC, 40V/1.5A.
Datasheet
TB6562ANG,8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Stepping Motor Driver | |
| Type | Full-Bridge Driver IC | |
| Output Current | 1.5 A | |
| Operating Supply Current | 7 mA | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Through Hole | |
| Package / Case | SDIP-24 | |
| Supply Voltage - Max | 34 V | |
| Supply Voltage - Min | 10 V | |
| Packaging | Tube | |
| Number of Outputs | 4 Output | |
| Operating Frequency | 15 kHz to 80 kHz | |
| Output Voltage | 40 V | |
| Pd - Power Dissipation | 2.5 W | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Series | TB6562 | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.30 | $1,650.00 |
Need more?