Reference Only

TB6562ANG

Obsolete
Motor / Motion / Ignition Controllers & Drivers Stepping Motor Driver

Manufacturer:

Mfr Part:
TB6562ANG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMotor / Motion / Ignition Controllers & Drivers
ProductStepper Motor Controllers / Drivers
TypeFull Bridge
Operating Supply Current12 mA
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
Mounting StyleThrough Hole
Package / CaseSDIP-24
Number of Outputs2 Output
Pd - Power Dissipation2.5 W
Product TypeMotor / Motion / Ignition Controllers & Drivers
SeriesTB6562
SubcategoryPMIC - Power Management ICs
Supply Voltage - Max34 V
Supply Voltage - Min10 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?