Reference Only
TB6561NG,8
Motor / Motion / Ignition Controllers & Drivers Brush Motor Driver IC.
Datasheet
TB6561NG,8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Brushed DC Motor Drivers | |
| Type | Full Bridge | |
| Output Current | 1.5 A | |
| Operating Supply Current | 5.5 mA | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Through Hole | |
| Package / Case | SDIP-24 | |
| Supply Voltage - Max | 36 V | |
| Supply Voltage - Min | 10 V | |
| Packaging | Tray | |
| Number of Outputs | 2 Output | |
| Operating Frequency | 100 kHz | |
| Output Voltage | 40 V | |
| Pd - Power Dissipation | 2.5 W | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Series | TB6561 | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.49 | $89.80 | |
| $4.30 | $430.00 | |
| $4.21 | $1,094.60 |
Need more?