Reference Only

TB6560FG

Obsolete
Motor / Motion / Ignition Controllers & Drivers STEPPER MOTOR DRIVER 2-PHASE

Manufacturer:

Mfr Part:
TB6560FG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMotor / Motion / Ignition Controllers & Drivers
ProductStepper Motor Controllers / Drivers
TypeStepping Motor Driver
Output Current1.5 A
Operating Supply Current5 mA
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseHQFP-64
PackagingTube
Number of Outputs4 Output
Operating Frequency15 kHz
Pd - Power Dissipation4.2 W
Product TypeMotor / Motion / Ignition Controllers & Drivers
SeriesTB6560
SubcategoryPMIC - Power Management ICs
Supply Voltage - Max5.5 V
Supply Voltage - Min4.5 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?