Reference Only
TB6560AHQ(O)
Obsolete
Motor / Motion / Ignition Controllers & Drivers Stepping Motor Drivr
Datasheet
TB6560AHQ(O) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Stepper Motor Controllers / Drivers | |
| Type | Stepper Driver | |
| Output Current | 3 A | |
| Operating Supply Current | 5 mA | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Through Hole | |
| Package / Case | HZIP-25 | |
| Packaging | Reel | |
| Load Voltage Rating | 4.5 V to 34 V | |
| Number of Outputs | 5 Output | |
| Operating Frequency | 15 kHz | |
| Pd - Power Dissipation | 43 W | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Series | TB6560 | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 4.5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?