
TB6552FNG(O,EL)
Obsolete
Motor / Motion / Ignition Controllers & Drivers Dual-Bridge 15V 2.7V to 6.0V 1A
Datasheet
TB6552FNG(O,EL) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSOP-16 | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Series | TB6552 | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?