
TB6539NG
Obsolete
Motor / Motion / Ignition Controllers & Drivers Brushless DC Motor Controller
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Type | 3 Phase | |
| Operating Supply Current | 30 mA | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 115 C | |
| Mounting Style | Through Hole | |
| Package / Case | SDIP-24 | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Series | TB6539 | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Max | 15 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?