Reference Only
TB62D901FNG,EL
LED Lighting Driver ICs AC/DC Offline LED Lighting IC.
Datasheet
TB62D901FNG,EL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | LED Lighting Driver ICs | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Product | LED Drivers | |
| Series | TB62D901 | |
| Packaging | Reel | |
| Input Voltage | 30 V | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Number of Outputs | 1 Output | |
| Operating Frequency | 500 kHz | |
| Output Current | 100 mA | |
| Output Type | Constant Current | |
| Package / Case | SSOP-16 | |
| Pd - Power Dissipation | 1.43 W | |
| Product Type | LED Lighting Drivers | |
| Subcategory | Driver ICs | |
| Supply Current - Max | 2.5 mA | |
| Supply Voltage - Max | 30 V | |
| Supply Voltage - Min | 30 V | |
| Topology | Buck | |
| Type | Off-Line LED Driver |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.664 | $1,328.00 | |
| $0.644 | $2,576.00 |
Need more?