Reference Only
TB62D787FTG,EL
LED Lighting Driver ICs 24-Channel 40mA 28V LED Driver.
Datasheet
TB62D787FTG,EL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | LED Lighting Driver ICs | |
| Number of Outputs | 24 Output | |
| Output Current | 85 mA | |
| Package / Case | VQFN-40 | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 4.5 V | |
| Operating Frequency | 2 MHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Dimming | PWM | |
| High Level Output Current | - 1 mA | |
| Input Voltage | 4.5 V to 5.5 V | |
| Low Level Output Current | 1 mA | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 24 Channel | |
| Output Type | Constant Current | |
| Pd - Power Dissipation | 4.3 W | |
| Product Type | LED Lighting Drivers | |
| Product | LED Drivers | |
| Subcategory | Driver ICs | |
| Supply Current - Max | 16 mA | |
| Type | Linear |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.56 | $6,240.00 |
Need more?