Reference Only
TB62D612FTG,EL
LED Lighting Driver ICs LED Driver for LED Displays.
Datasheet
TB62D612FTG,EL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | LED Lighting Driver ICs | |
| Number of Outputs | 24 Output | |
| Output Current | 5 mA to 40 mA | |
| Package / Case | WQFN-36 | |
| Supply Voltage - Max | 3.3 V, 5 V | |
| Supply Voltage - Min | 3.3 V, 5 V | |
| Operating Frequency | 10 MHz | |
| Series | TB62D612 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Input Voltage | 3.3 V, 5 V | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 24 Channel | |
| Output Type | Open Drain | |
| Pd - Power Dissipation | 4.3 W | |
| Product Type | LED Lighting Drivers | |
| Product | LED Drivers | |
| Subcategory | Driver ICs | |
| Supply Current - Max | 14 mA | |
| Type | LED Driver |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.67 | $10,680.00 |
Need more?