
TB62D612FTG(O,EL)
Obsolete
LED Lighting Driver ICs LED Driver Display 24 Ch 85mA 6V
Datasheet
TB62D612FTG(O,EL) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | LED Lighting Driver ICs | |
| Number of Channels | 24 Channel | |
| Packaging | Reel | |
| Number of Outputs | 24 Output | |
| Product Type | LED Lighting Drivers | |
| Series | TB62D612 | |
| Subcategory | Driver ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8542399000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?