Reference Only

TB62785NG

LED Lighting Driver ICs LED Driver 17V 50mA.

Manufacturer:

Mfr Part:
TB62785NG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLED Lighting Driver ICs
Number of Outputs8 Output
TopologyBoost
Output Current50 mA
Package / CaseSDIP-24
Supply Voltage - Max5.5 V
Supply Voltage - Min4.5 V
Operating Frequency15 MHz
Output Voltage17 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingTube
FeaturesConstant Current
High Level Output Current5 mA
Input Voltage4.5 V to 5.5 V
Low Level Output Current- 5 mA
Mounting StyleThrough Hole
Number of Channels8 Channel
Output TypeConstant Current
Pd - Power Dissipation1.78 W
Product TypeLED Lighting Drivers
ProductConstant Current LED Drivers
SubcategoryDriver ICs
Supply Current - Max320 mA
Width6.4 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Test/Quality Data

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.53$906.00
$4.45$4,450.00
$4.34$11,284.00
Need more?
Contact Us