Reference Only

TB62213AHQ,8

Motor / Motion / Ignition Controllers & Drivers Stepping Motor Driver IC 40V 3A.

Manufacturer:

Mfr Part:
TB62213AHQ,8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMotor / Motion / Ignition Controllers & Drivers
ProductStepper Motor Controllers / Drivers
Type2 Phase
Load Voltage Rating10 V to 38 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 20 C
Mounting StyleThrough Hole
Number of Outputs4 Output
Operating Frequency100 kHz
Operating Supply Current2.5 mA
Output Current1.8 A
Output Voltage40 V
PackagingTube
Package / CaseHZIP-25
Pd - Power Dissipation3.5 W
Product TypeMotor / Motion / Ignition Controllers & Drivers
SubcategoryPMIC - Power Management ICs
Supply Voltage - Max5 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 17 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.78$81.26
$4.17$425.34
$4.00$1,020.00
$3.91$1,994.10
$3.88$3,891.64
$3.84$9,661.44
Need more?
Contact Us