Reference Only

TB2939HQ(O)

Obsolete
Audio Amplifiers 45W x 4-CHANNEL car power amplifer

Manufacturer:

Mfr Part:
TB2939HQ(O)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryAudio Amplifiers
Output Power70 W
THD plus Noise0.007 %
Package / CaseHZIP25-P1.00F
Supply Voltage - Min8 V
Supply Voltage - Max18 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleThrough Hole
SeriesTB2939
Gain26 dB
Operating Supply Current160 mA
Product TypeAudio Amplifiers
ProductAudio Amplifiers
SubcategoryAudio ICs
TypeDifferential

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?