Reference Only
TB2909FNG,EB
Audio Amplifiers 3W ONE CH SEPP POWER
Datasheet
TB2909FNG,EB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Audio Amplifiers | |
| Product | Audio Amplifiers | |
| Type | Audio Power Amplifier | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Maximum Operating Temperature | + 110 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Current | 7 mA | |
| Output Power | 3 W | |
| Package / Case | TSSOP-16 | |
| Product Type | Audio Amplifiers | |
| Series | TB2909 | |
| Subcategory | Audio ICs | |
| Supply Voltage - Max | 16 V | |
| Supply Voltage - Min | 6 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542330001 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?