Reference Only

TAR5S35U(TE85L,F)

LDO Voltage Regulators .

Manufacturer:

Mfr Part:
TAR5S35U(TE85L,F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseSOT-353-5
Output Voltage3.5 V
Output Current200 mA
Number of Outputs1 Output
PolarityPositive
Quiescent Current550 uA
Input Voltage, Min3.6 V
Input Voltage, Max15 V
PSRR / Ripple Rejection - Typ70 dB
Output TypeFixed
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Dropout Voltage130 mV
SeriesTAR5S
PackagingReel
Dropout Voltage - Max200 mV
Line Regulation3 mV
Load Regulation25 mV
Output Voltage Range3.41 V to 3.59 V
Pd - Power Dissipation450 mW
Product TypeLDO Voltage Regulators
ProductLDO Voltage Regulators
SubcategoryPMIC - Power Management ICs
TypePoint Regulator

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.157$471.00
$0.152$912.00
Need more?
Contact Us