Reference Only
TAR5S25U(TE85L,F)
LDO Voltage Regulators .
Datasheet
TAR5S25U(TE85L,F) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | LDO Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Series | TAR5S25 | |
| Packaging | Reel | |
| Dropout Voltage - Max | 200 mV | |
| Dropout Voltage | 130 mV | |
| Line Regulation | 3 mV | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Outputs | 1 Output | |
| Output Current | 200 mA | |
| Output Type | Fixed | |
| Output Voltage Range | 2.43 V to 2.57 V | |
| Output Voltage | 2.5 V | |
| PSRR / Ripple Rejection - Typ | 70 dB | |
| Package / Case | SON-5 | |
| Pd - Power Dissipation | 450 mW | |
| Polarity | Positive | |
| Product Type | LDO Voltage Regulators | |
| Quiescent Current | 170 uA | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Product Catalogs
Test/Quality Data
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---