Reference Only
TA8440HQ(5)
Obsolete
Motor / Motion / Ignition Controllers & Drivers Bridge Driver
Datasheet
TA8440HQ(5) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Stepper Motor Controllers / Drivers | |
| Type | Full Bridge | |
| Output Current | 3 A | |
| Operating Supply Current | 18.5 mA | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 75 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | HZIP-12 | |
| Packaging | Tube | |
| Load Voltage Rating | 50 V | |
| Number of Outputs | 1 Output | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Series | TA8440 | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?