Reference Only

TA8435HQ(5)

Obsolete
Motor / Motion / Ignition Controllers & Drivers Stepping Motor

Manufacturer:

Mfr Part:
TA8435HQ(5)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMotor / Motion / Ignition Controllers & Drivers
ProductStepper Motor Controllers / Drivers
TypeBipolar Stepper Motor Driver
Output Current1.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleThrough Hole
Package / CaseHZIP-25
PackagingBulk
Load Voltage Rating21.6 V to 26.4 V
Operating Frequency5 kHz
Output Voltage40 V
Pd - Power Dissipation43 W
Product TypeMotor / Motion / Ignition Controllers & Drivers
SeriesTA8435
SubcategoryPMIC - Power Management ICs
Supply Voltage - Max5.5 V
Supply Voltage - Min4.5 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?