
TA79L12F(TE12L,F)
Obsolete
Linear Voltage Regulators VoltReg IC Inpt -35V Output -12V 0.15A
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Linear Voltage Regulators | |
| Series | TA79L12 | |
| Mounting Style | SMD/SMT | |
| Package / Case | PW-MINI | |
| Number of Outputs | 1 Output | |
| Polarity | Negative | |
| Output Voltage | - 12 V | |
| Output Current | 150 mA | |
| Output Type | Fixed | |
| Input Voltage - Min | - 20 V | |
| Input Voltage - Max | - 7 V | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Line Regulation | 250 mV | |
| Load Regulation | 225 mV | |
| Pd - Power Dissipation | 500 mW (1/2 W) | |
| Product Type | Linear Voltage Regulators | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?