TA79L05F(TE12L,F) Toshiba

TA79L05F(TE12L,F)

Obsolete
Linear Voltage Regulators VoltReg IC Inpt -35V Output -5V 0.15A

Manufacturer:

Mfr Part:
TA79L05F(TE12L,F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLinear Voltage Regulators
SeriesTA79L05
Mounting StyleSMD/SMT
Package / CasePW-MINI
Number of Outputs1 Output
PolarityNegative
Output Voltage- 5 V
Output Current150 mA
Output TypeFixed
Input Voltage - Min- 20 V
Input Voltage - Max- 7 V
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
PackagingReel
Line Regulation150 mV
Load Regulation100 mV
Pd - Power Dissipation500 mW (1/2 W)
Product TypeLinear Voltage Regulators
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?