Reference Only

TA78L12S(TPE2,F)

Obsolete
Linear Voltage Regulators VReg OC Drooping TS In=35V Out=12V

Manufacturer:

Mfr Part:
TA78L12S(TPE2,F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLinear Voltage Regulators
SeriesTA78L12
Mounting StyleSMD/SMT
Package / CaseLSTM
Number of Outputs1 Output
PolarityPositive
Output Voltage12 V
Output Current100 mA
Output TypeFixed
Input Voltage - Min35 V
Input Voltage - Max35 V
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Line Regulation250 mV
Load Regulation100 mV
Pd - Power Dissipation600 mW
Product TypeLinear Voltage Regulators
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?