Reference Only
TA7805F(TE16L1,NQ)
Obsolete
Linear Voltage Regulators 1A New PW-Mold
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Linear Voltage Regulators | |
| Series | TA7805 | |
| Mounting Style | SMD/SMT | |
| Package / Case | HSOP-3 | |
| Number of Outputs | 1 Output | |
| Output Voltage | 5 V | |
| Output Current | 1 A | |
| Output Type | Fixed | |
| Input Voltage, Min | 7 V | |
| Input Voltage, Max | 35 V | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 125 C | |
| Quiescent Current | 8 mA | |
| Packaging | Reel | |
| Dropout Voltage - Max | 2 V | |
| Line Regulation | 3 mV | |
| Load Regulation | 15 mV | |
| PSRR / Ripple Rejection - Typ | 73 dB at 120 Hz | |
| Product Type | Linear Voltage Regulators | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?