Reference Only

TA7805AF(TE16L1,NQ

Obsolete
Linear Voltage Regulators VoltReg IC Input 20V Output 5V 1A

Manufacturer:

Mfr Part:
TA7805AF(TE16L1,NQ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLinear Voltage Regulators
SeriesTA7805
Mounting StyleSMD/SMT
Package / CaseHSOP-3 (P-2.30D)
Number of Outputs1 Output
PolarityPositive
Output Voltage5 V
Output Current1 A
Output TypeFixed
Input Voltage - Min7 V
Input Voltage - Max20 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 135 C
PackagingReel
Line Regulation50 mV
Load Regulation50 mV
PSRR / Ripple Rejection - Typ64 dB
Pd - Power Dissipation1 W
Product TypeLinear Voltage Regulators
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?