TA7774FG(5,EL) Toshiba

TA7774FG(5,EL)

Obsolete
Motor / Motion / Ignition Controllers & Drivers

Manufacturer:

Mfr Part:
TA7774FG(5,EL)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMotor / Motion / Ignition Controllers & Drivers
ProductStepper Motor Controllers / Drivers
TypeStepper Driver
Operating Supply Current14 mA
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 75 C
Mounting StyleSMD/SMT
Package / CaseHSOP-16
Product TypeMotor / Motion / Ignition Controllers & Drivers
SeriesTA7774
SubcategoryPMIC - Power Management ICs
Supply Voltage - Max5 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?