TA76431FR(TE12L,F) Toshiba

TA76431FR(TE12L,F)

Obsolete
Voltage References Shunt Reg Input 37V Output 2.5V 0.15A

Manufacturer:

Mfr Part:
TA76431FR(TE12L,F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryVoltage References
Mounting StyleSMD/SMT
Package / CasePW-MINI
Reference TypeShunt Adjustable Precision References
Output Voltage2.495 V to 36 V
Initial Accuracy2 %
Temperature Coefficient46 PPM / C
Series VREF - Input Voltage - Max37 V
Shunt Current - Max100 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesTA76431
PackagingReel
Product TypeVoltage References
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?