Reference Only
TA75W558FUTE12LF
Operational Amplifiers - Op Amps x34 2 CIRCUIT COMPARATOR.
Datasheet
TA75W558FUTE12LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Operational Amplifiers - Op Amps | |
| Number of Channels | 2 Channel | |
| GBP - Gain Bandwidth Product | 3 MHz | |
| SR - Slew Rate | 1 V/us | |
| Vos - Input Offset Voltage | 6 mV | |
| Ib - Input Bias Current | 500 nA | |
| Supply Voltage - Max | 18 V | |
| Supply Voltage - Min | 4 V | |
| Operating Supply Current | 4 mA | |
| Output Current per Channel | 40 mA | |
| CMRR - Common Mode Rejection Ratio | 70 dB | |
| Package / Case | SSOP-8 | |
| Mounting Style | SMD/SMT | |
| Shutdown | No Shutdown | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | TA75W558 | |
| Packaging | Reel | |
| Amplifier Type | Dual Operational Amplifier | |
| Ios - Input Offset Current | 200 nA | |
| Maximum Dual Supply Voltage | 18 V | |
| Minimum Dual Supply Voltage | 4 V | |
| Pd - Power Dissipation | 250 mW | |
| Product Type | Op Amps - Operational Amplifiers | |
| Product | Operational Amplifiers | |
| Single Supply Voltage | 18 V | |
| Subcategory | Amplifier ICs | |
| Technology | Bipolar | |
| Voltage Gain dB | 100 dB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542330001 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative