Reference Only

TA75W558FU,LF

Operational Amplifiers - Op Amps Bipolar Op-Amp.

Manufacturer:

Mfr Part:
TA75W558FU,LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryOperational Amplifiers - Op Amps
Number of Channels2 Channel
GBP - Gain Bandwidth Product3 MHz
SR - Slew Rate1 V/us
Vos - Input Offset Voltage6 mV
Ib - Input Bias Current500 nA
Supply Voltage - Max18 V
Supply Voltage - Min4 V
Operating Supply Current4 mA
Output Current per Channel40 mA
CMRR - Common Mode Rejection Ratio90 dB
Mounting StyleSMD/SMT
ShutdownNo Shutdown
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesTA75W558
PackagingReel
Amplifier TypeGeneral Purpose Amplifier
Ios - Input Offset Current5 nA
Product TypeOp Amps - Operational Amplifiers
ProductOperational Amplifiers
SubcategoryAmplifier ICs
Vcm - Common Mode Voltage14 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.143$429.00
$0.14$840.00
Need more?