Reference Only
TA75S558F,LF
Operational Amplifiers - Op Amps Bipolar Op-Amp.
Datasheet
TA75S558F,LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Operational Amplifiers - Op Amps | |
| Number of Channels | 1 Channel | |
| GBP - Gain Bandwidth Product | 3 MHz | |
| SR - Slew Rate | 1 V/us | |
| Vos - Input Offset Voltage | 6 mV | |
| Ib - Input Bias Current | 500 nA | |
| Supply Voltage - Max | 18 V | |
| Supply Voltage - Min | 4 V | |
| Operating Supply Current | 2.5 mA | |
| Output Current per Channel | 40 mA | |
| CMRR - Common Mode Rejection Ratio | 90 dB | |
| Mounting Style | SMD/SMT | |
| Shutdown | No Shutdown | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | TA75S558 | |
| Packaging | Reel | |
| Amplifier Type | General Purpose Amplifier | |
| Ios - Input Offset Current | 5 nA | |
| Product Type | Op Amps - Operational Amplifiers | |
| Product | Operational Amplifiers | |
| Subcategory | Amplifier ICs | |
| Vcm - Common Mode Voltage | 14 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542330001 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Test/Quality Data
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.126 | $378.00 | |
| $0.124 | $744.00 |
Need more?