Reference Only

TA75S01F,LF

Operational Amplifiers - Op Amps Bipolar Op-Amp.

Manufacturer:

Mfr Part:
TA75S01F,LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryOperational Amplifiers - Op Amps
Number of Channels1 Channel
GBP - Gain Bandwidth Product300 kHz
Vos - Input Offset Voltage7 mV
Ib - Input Bias Current250 nA
Supply Voltage - Max12 V
Supply Voltage - Min3 V
Operating Supply Current400 uA
Output Current per Channel40 mA
CMRR - Common Mode Rejection Ratio85 dB
Mounting StyleSMD/SMT
ShutdownNo Shutdown
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesTA75S01
PackagingReel
Amplifier TypeGeneral Purpose Amplifier
Ios - Input Offset Current5 nA
Product TypeOp Amps - Operational Amplifiers
ProductOperational Amplifiers
SubcategoryAmplifier ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.127$381.00
$0.118$708.00
Need more?
Contact Us