Reference Only

TA75S01F(TE85LF)

Operational Amplifiers - Op Amps

Manufacturer:

Mfr Part:
TA75S01F(TE85LF)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryOperational Amplifiers - Op Amps
Number of Channels1 Channel
Vos - Input Offset Voltage7 mV
Ib - Input Bias Current250 nA
Supply Voltage - Max12 V, +/- 6 V
Supply Voltage - Min3 V, +/- 1.5 V
Operating Supply Current800 uA
CMRR - Common Mode Rejection Ratio65 dB
Package / CaseSSOP-5
Mounting StyleSMD/SMT
ShutdownNo Shutdown
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesTA75S01
Maximum Dual Supply Voltage+/- 6 V
Minimum Dual Supply Voltage+/- 1.5 V
Product TypeOp Amps - Operational Amplifiers
SubcategoryAmplifier ICs
TechnologyBipolar

Export and Environmental Classification

AttributeDescription
TARIC8542330000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?