Reference Only
TA7291SG(O,J)
Obsolete
Motor / Motion / Ignition Controllers & Drivers DC Bridge Driver 25V 1.2A 400mA
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Stepper Motor Controllers / Drivers | |
| Type | Bipolar Stepper Motor Driver | |
| Output Current | 400 mA | |
| Operating Supply Current | 13 mA | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 75 C | |
| Mounting Style | Through Hole | |
| Package / Case | SIP-9 | |
| Supply Voltage - Max | 20 V | |
| Supply Voltage - Min | 4.5 V | |
| Packaging | Tray | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Series | TA7291 | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?