TA7291SG(5,J) Toshiba

TA7291SG(5,J)

Obsolete
Motor / Motion / Ignition Controllers & Drivers

Manufacturer:

Mfr Part:
TA7291SG(5,J)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMotor / Motion / Ignition Controllers & Drivers
TypeBridge Driver
Operating Supply Current13 mA
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 75 C
Mounting StyleThrough Hole
Package / CaseSIP-9
Product TypeMotor / Motion / Ignition Controllers & Drivers
SeriesTA7291
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?