TA7288P(5) Toshiba

TA7288P(5)

Obsolete
Motor / Motion / Ignition Controllers & Drivers

Manufacturer:

Mfr Part:
TA7288P(5)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMotor / Motion / Ignition Controllers & Drivers
TypeDC Motor
Operating Supply Current30 mA
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 75 C
Product TypeMotor / Motion / Ignition Controllers & Drivers
SeriesTA7288
SubcategoryPMIC - Power Management ICs
Supply Voltage - Max18 V
Supply Voltage - Min4.5 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?