Reference Only
TA58M08F(TE16L1,NQ
Obsolete
LDO Voltage Regulators VReg LDO OC drooping TS In=29V Out=8V
Datasheet
TA58M08F(TE16L1,NQ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | LDO Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | HSOP-3 | |
| Output Voltage | 8 V | |
| Output Current | 500 mA | |
| Number of Outputs | 1 Output | |
| Polarity | Positive | |
| Quiescent Current | 1 mA | |
| Input Voltage - Max | 29 V | |
| Output Type | Fixed | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Dropout Voltage | 220 mV | |
| Series | TA58M08 | |
| Packaging | Reel | |
| Dropout Voltage - Max | 350 mV at 250 mA | |
| Ib - Input Bias Current | 500 uA | |
| Line Regulation | 30 mV | |
| Load Regulation | 70 mV | |
| Pd - Power Dissipation | 1 W | |
| Product Type | LDO Voltage Regulators | |
| Subcategory | PMIC - Power Management ICs | |
| Voltage Regulation Accuracy | 3 % |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?