Reference Only
TA58LT00F(T6L1,Q)
Obsolete
LDO Voltage Regulators VReg LDO OC drooping In=38V Out=2.5-13.4V
Datasheet
TA58LT00F(T6L1,Q) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | LDO Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | HSIP-5 | |
| Output Voltage | 2.5 V to 13.4 V | |
| Output Current | 150 mA | |
| Number of Outputs | 1 Output | |
| Polarity | Positive | |
| Quiescent Current | 800 uA | |
| Input Voltage - Min | 6 V | |
| Input Voltage - Max | 26 V | |
| Output Type | Adjustable | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 135 C | |
| Series | TA58LT00 | |
| Packaging | Reel | |
| Dropout Voltage - Max | 300 mV at 50 mA | |
| Line Regulation | 25 mV | |
| Load Regulation | 35 mV | |
| Pd - Power Dissipation | 1 W | |
| Product Type | LDO Voltage Regulators | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?