Reference Only
TA48M05F(TE16L,SQ)
LDO Voltage Regulators
Datasheet
TA48M05F(TE16L,SQ) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | LDO Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | HSOP-3 | |
| Output Voltage | 5 V | |
| Output Current | 1.55 A | |
| Number of Outputs | 1 Output | |
| Polarity | Positive | |
| Quiescent Current | 1.4 mA | |
| Input Voltage - Max | 29 V | |
| Output Type | Fixed | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Dropout Voltage | 170 mV | |
| Series | TA48M05 | |
| Dropout Voltage - Max | 350 mV | |
| Ib - Input Bias Current | 1 mA | |
| Line Regulation | 35 mV | |
| Load Regulation | 135 mV | |
| Pd - Power Dissipation | 1 W | |
| Product Type | LDO Voltage Regulators | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?