Reference Only

SSM6N76FE,LM

MOSFETs N-ch x 2 MOSFET, 20 V, 0.8 A, 0.235 ohm at 4.5V, SOT-563(ES6).

Manufacturer:

Mfr Part:
SSM6N76FE,LM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseES-6
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage20 V
Id - Continuous Drain Current800 mA
Rds On - Drain-Source Resistance235 mOhms
Vgs - Gate-Source Voltage8 V
Vgs th - Gate-Source Threshold Voltage1
Qg - Gate Charge1 nC
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation250 mW
Channel ModeEnhancement
PackagingReel
ConfigurationDual
Product TypeMOSFETs
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time8.5 ns
Typical Turn-On Delay Time5.5 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.092$368.00
$0.079$632.00
$0.069$1,656.00
Need more?