Reference Only
SSM6N43FU,LF
MOSFETs Small-signal MOSFET.
Datasheet
SSM6N43FU,LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | MOSFETs | |
| Channel Mode | Enhancement | |
| Configuration | Dual | |
| Id - Continuous Drain Current | 500 mA | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 2 Channel | |
| Packaging | Reel | |
| Package / Case | SOT-363-6 | |
| Pd - Power Dissipation | 200 mW | |
| Product Type | MOSFETs | |
| Qg - Gate Charge | 1.23 nC | |
| Qualification | AEC-Q101 | |
| Rds On - Drain-Source Resistance | 460 mOhms, 460 mOhms | |
| Series | SSM6N43 | |
| Subcategory | Transistors | |
| Technology | Si | |
| Tradename | MOSVI | |
| Transistor Polarity | N-Channel | |
| Transistor Type | 2 N-Channel | |
| Typical Turn-Off Delay Time | 75 ns, 75 ns | |
| Typical Turn-On Delay Time | 30 ns, 30 ns | |
| Vds - Drain-Source Breakdown Voltage | 20 V | |
| Vgs - Gate-Source Voltage | - 20 V, 20 V | |
| Vgs th - Gate-Source Threshold Voltage | 350 mV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.076 | $228.00 | |
| $0.069 | $414.00 | |
| $0.058 | $522.00 |
Need more?