Reference Only
SSM6N17FU(TE85L,F)
MOSFETs 2-in-1 MOSFET ID=100mA VDSS=50V.
Datasheet
SSM6N17FU(TE85L,F) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | MOSFETs | |
| Mounting Style | SMD/SMT | |
| Series | SSM6N17FU | |
| Packaging | Reel | |
| Tradename | MOSV | |
| Channel Mode | Enhancement | |
| Configuration | Dual | |
| Forward Transconductance - Min | 20 mS | |
| Id - Continuous Drain Current | 100 mA | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Channels | 2 Channel | |
| Package / Case | SC-70-6 | |
| Pd - Power Dissipation | 200 mW | |
| Product Type | MOSFETs | |
| Qualification | AEC-Q101 | |
| Rds On - Drain-Source Resistance | 20 Ohms | |
| Subcategory | Transistors | |
| Technology | Si | |
| Transistor Polarity | N-Channel | |
| Transistor Type | 2 N-Channel | |
| Vds - Drain-Source Breakdown Voltage | 50 V | |
| Vgs - Gate-Source Voltage | - 7 V, 7 V | |
| Vgs th - Gate-Source Threshold Voltage | 900 mV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.087 | $261.00 | |
| $0.077 | $462.00 | |
| $0.068 | $612.00 |
Need more?