Reference Only

SSM6L826R,LF

New Product
MOSFETs N-ch + P-ch MOSFET, 30 V/-30 V, 4 A/-4 A, 0.046 at 4.5V/0.045 at 4.5V, TSOP6F.

Manufacturer:

Mfr Part:
SSM6L826R,LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTSOP-6F
Transistor PolarityN-Channel, P-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage30 V
Id - Continuous Drain Current4 A
Rds On - Drain-Source Resistance73 mOhms
Vgs - Gate-Source Voltage- 12 V, 20 V
Vgs th - Gate-Source Threshold Voltage2 V
Qg - Gate Charge6.2 nC
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation1.8 W
Channel ModeEnhancement
PackagingReel
ConfigurationDual
Fall Time154 ns
Product TypeMOSFETs
Rise Time40 ns
SubcategoryTransistors
Transistor Type1 N-Channel, 1 P-Channel
Typical Turn-Off Delay Time106.5 ns
Typical Turn-On Delay Time50 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.204$612.00
$0.183$1,098.00
$0.168$1,512.00
$0.145$3,480.00
Need more?