Reference Only
SSM6L61NU,LF
MOSFETs Small-signal MOSFET 2 in 1 Nch+Pch ID:4A.
Datasheet
SSM6L61NU,LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | UDFN-6 | |
| Transistor Polarity | N-Channel, P-Channel | |
| Number of Channels | 2 Channel | |
| Vds - Drain-Source Breakdown Voltage | 20 V | |
| Id - Continuous Drain Current | 4 A | |
| Rds On - Drain-Source Resistance | 108 mOhms, 157 mOhms | |
| Vgs - Gate-Source Voltage | - 12 V, - 8 V, 8 V, 12 V | |
| Vgs th - Gate-Source Threshold Voltage | 400 mV, 500 mV | |
| Qg - Gate Charge | 3.6 nC, 6.74 nC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 2 W | |
| Channel Mode | Enhancement | |
| Tradename | U-MOSVII-H / U-MOSVI | |
| Packaging | Reel | |
| Configuration | Dual | |
| Forward Transconductance - Min | 12 S, 9.5 S | |
| Product Type | MOSFETs | |
| Series | UMOSIX | |
| Subcategory | Transistors | |
| Transistor Type | 1 N-Channel, 1 P-Channel | |
| Typical Turn-Off Delay Time | 45 ns, 54 ns | |
| Typical Turn-On Delay Time | 25 ns, 21 ns |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.186 | $558.00 | |
| $0.175 | $1,050.00 | |
| $0.159 | $1,431.00 | |
| $0.153 | $3,672.00 |
Need more?