Reference Only

SSM6L40TU,LF

MOSFETs LowON Res MOSFET ID=1.6A VDSS=30V.

Manufacturer:

Mfr Part:
SSM6L40TU,LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseUF-6
Transistor PolarityN-Channel, P-Channel
Number of Channels2 Channel
Vds - Drain-Source Breakdown Voltage30 V
Id - Continuous Drain Current1.4 A, 1.6 A
Rds On - Drain-Source Resistance122 mOhms, 226 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage1 V, 2 V
Qg - Gate Charge5.1 nC, 2.9 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation500 mW
Channel ModeEnhancement
QualificationAEC-Q101
TradenameU-MOSIII
PackagingReel
ConfigurationDual
Forward Transconductance - Min1.9 S, 1 S
Product TypeMOSFETs
SeriesSSM6L40TU
SubcategoryTransistors
Transistor Type1 N-Channel, 1 P-Channel

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.148$444.00
$0.141$1,269.00
$0.119$2,856.00
Need more?
Contact Us