Reference Only
SSM6L40TU(TE85L,F)
MOSFETs N-Ch FET 30V 1.6A 1V 500mW.
Datasheet
SSM6L40TU(TE85L,F) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | MOSFETs | |
| Series | SSM6L40 | |
| Packaging | Reel | |
| Configuration | Dual | |
| Id - Continuous Drain Current | 1.4 A, 1.6 A | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 2 Channel | |
| Package / Case | UF-6 | |
| Pd - Power Dissipation | 500 mW | |
| Product Type | MOSFETs | |
| Rds On - Drain-Source Resistance | 122 mOhms | |
| Subcategory | Transistors | |
| Technology | Si | |
| Transistor Polarity | N-Channel, P-Channel | |
| Transistor Type | 1 N-Channel, 1 P-Channel | |
| Vds - Drain-Source Breakdown Voltage | 30 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.126 | $378.00 | |
| $0.114 | $684.00 | |
| $0.105 | $945.00 | |
| $0.10 | $2,400.00 |
Need more?