Reference Only

SSM6L14FE(TE85L,F)

MOSFETs LowON Res MOSFET ID=0.8A VDSS=20V.

Manufacturer:

Mfr Part:
SSM6L14FE(TE85L,F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-563-6
Transistor PolarityN-Channel, P-Channel
Number of Channels2 Channel
Vds - Drain-Source Breakdown Voltage20 V
Id - Continuous Drain Current80 mA, 720 mA
Rds On - Drain-Source Resistance240 mOhms, 300 mOhms
Vgs - Gate-Source Voltage- 8 V, 10 V
Vgs th - Gate-Source Threshold Voltage350 mV, 1 V
Qg - Gate Charge2 nC, 1.76 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation150 mW
Channel ModeEnhancement
TradenameU-MOSIII / U-MOSV
PackagingReel
ConfigurationDual
Forward Transconductance - Min1.05 S, 850 mS
Product TypeMOSFETs
SeriesSSM6L14FE
SubcategoryTransistors
Typical Turn-Off Delay Time50 ns, 38 ns
Typical Turn-On Delay Time18 ns, 11 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.104$416.00
$0.09$720.00
$0.079$1,896.00
Need more?
Contact Us