Reference Only
SSM6K781G,LF
MOSFETs WCSP6C S-MOS TRSTR Pd=0mW F=1MHz.
Datasheet
SSM6K781G,LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | MOSFETs | |
| Channel Mode | Enhancement | |
| Configuration | Single | |
| Id - Continuous Drain Current | 7 A | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 55 C | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Packaging | Reel | |
| Package / Case | WCSP6C-6 | |
| Pd - Power Dissipation | 1.6 W | |
| Product Type | MOSFETs | |
| Qg - Gate Charge | 5.4 nC | |
| Rds On - Drain-Source Resistance | 14.4 mOhms | |
| Series | SSM6K | |
| Subcategory | Transistors | |
| Technology | Si | |
| Tradename | U-MOSVII-H | |
| Transistor Polarity | N-Channel | |
| Transistor Type | 1 N-Channel | |
| Vds - Drain-Source Breakdown Voltage | 12 V | |
| Vgs - Gate-Source Voltage | - 8 V, 8 V | |
| Vgs th - Gate-Source Threshold Voltage | 400 mV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.171 | $513.00 | |
| $0.159 | $954.00 | |
| $0.139 | $1,251.00 |
Need more?