Reference Only

SSM6K518NU,LF

MOSFETs .

Manufacturer:

Mfr Part:
SSM6K518NU,LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseUDFN-6B
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage20 V
Id - Continuous Drain Current6 A
Rds On - Drain-Source Resistance108 mOhms
Vgs - Gate-Source Voltage- 8 V, 8 V
Vgs th - Gate-Source Threshold Voltage1 V
Qg - Gate Charge3.6 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation1.25 W
Channel ModeEnhancement
PackagingReel
Forward Transconductance - Min12 S
Product TypeMOSFETs
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time45 ns
Typical Turn-On Delay Time25 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.176$528.00
$0.161$966.00
$0.14$1,260.00
$0.135$3,240.00
Need more?
Contact Us