Reference Only

SSM6K405TU,LF

MOSFETs .

Manufacturer:

Mfr Part:
SSM6K405TU,LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseUDFN-6
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage20 V
Id - Continuous Drain Current2 A
Rds On - Drain-Source Resistance126 mOhms
Vgs - Gate-Source Voltage- 10 V, 10 V
Vgs th - Gate-Source Threshold Voltage1 V
Qg - Gate Charge3.4 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation500 mW
Channel ModeEnhancement
TradenameU-MOSIII
PackagingReel
ConfigurationSingle
Product TypeMOSFETs
SeriesSSM6K
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time9 ns
Typical Turn-On Delay Time8 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.117$351.00
$0.106$636.00
$0.091$819.00
$0.086$2,064.00
Need more?
Contact Us