Reference Only

SSM6K388NU,LF

New Product
MOSFETs N-ch MOSFET, 60 V, 2 A, 82 m at 10 V, UDFN6B.

Manufacturer:

Mfr Part:
SSM6K388NU,LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseUDFN-6B
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage60 V
Id - Continuous Drain Current2 A
Rds On - Drain-Source Resistance87 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage2.1 V
Qg - Gate Charge2.66 nC
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation3 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time154 ns
Product TypeMOSFETs
Rise Time40 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time564 ns
Typical Turn-On Delay Time50 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.086$258.00
$0.073$657.00
$0.064$1,536.00
Need more?