Reference Only

SSM6J26FE(TE85L,F)

Obsolete
MOSFETs Vds=-20V Id=500mA 6Pin

Manufacturer:

Mfr Part:
SSM6J26FE(TE85L,F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseES6-6
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage20 V
Id - Continuous Drain Current500 mA
Rds On - Drain-Source Resistance200 mOhms
Vgs - Gate-Source Voltage- 8 V, 8 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation500 mW
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Product TypeMOSFETs
SeriesSSM6J26
SubcategoryTransistors
Transistor Type1 P-Channel

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?